+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI AI HAT+ 26 TOPS

Expansion board; Comp: Hailo 8 accelerator; 56.7x65.1x5.5mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI AI HAT+ 26 TOPS
TME Symbol:
SC1791

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
Hailo 8 accelerator
Dimensions
56.7x65.1x5.5mm
Application
Machine Learning
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Processing Power
26TOPS
Application - series/manufacturer
Raspberry Pi 5
Connection
mPCIE
Gross weight33.15 g
Certificates
EAN code5056561804156

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI AI HAT+ 26 TOPS
0 in TME stock
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs