+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-2010TB

Encoding switch; Pos: 10; SMT; 100mΩ; 2.54mm; SC; PPS

Manufacturer: NIDEC

Manufacturer part number:
SC-2010TB
TME Symbol:
SC2010TB-NID-0

Specification

Manufacturer
NIDEC
Type of switch
encoding switch
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMT
Leads
Gull Wing
Max. contact resistance:
100mΩ
Terminal pitch
2.54mm
Manufacturer series
SC
Contact plating
gold-plated
Body material
PPS
Contact material
copper alloy
Output code
real code
Gross weight0.49 g
See other products in this category: Encoding Switches NIDEC,
See other products from this series.:
*
SC-2010TB
3000 in an external stock
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.