+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI FLASH DRIVE 128GB USB 3.0

Pendrive; 12.2x42x6.5mm; white; 128GB


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI FLASH DRIVE 128GB USB 3.0
TME Symbol:
SC2140

Specification

Manufacturer
RASPBERRY PI
Type of data storage device
pendrive
Dimensions
12.2x42x6.5mm
Body colour
white
Memory capacity
128GB
Gross weight14.28 g
Certificates
EAN code5056561806044

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI FLASH DRIVE 128GB USB 3.0
35 in TME stock
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.