+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RASPBERRY PI FLASH DRIVE 256GB USB 3.0

Pendrive; 12.2x42x6.5mm; white; 256GB


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI FLASH DRIVE 256GB USB 3.0
TME Symbol:
SC2141

Specification

Manufacturer
RASPBERRY PI
Type of data storage device
pendrive
Dimensions
12.2x42x6.5mm
Body colour
white
Memory capacity
256GB
Gross weight14.21 g
Certificates
EAN code5056561806051

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI FLASH DRIVE 256GB USB 3.0
40 in TME stock
Net price for quantities from 1 pcs - 55.50 USDGross price for quantities from 1 pcs - 55.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.