+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216.305-X

Calliper; L: 70mm; with analog readouts,with fixing-screw

Manufacturer: SCALA

Manufacturer part number:
216.305-X
TME Symbol:
SC216305

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
70mm
Material
stainless steel
Version
with analog readouts, with fixing-screw
Gross weight28.8 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
216.305-X
1 in TME stock
Net price for quantities from 1 pcs - 39.67 USDGross price for quantities from 1 pcs - 39.67 USD
Net price for quantities from 4 pcs - 36.83 USDGross price for quantities from 4 pcs - 36.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.