+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC22-08-170

Inductor: wire; THT; 1.7mH; R: 20mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-08-170
TME Symbol:
SC22-08-170

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.7mH
Resistance
20mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight28.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-08-170
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 250 pcs - 3.58 USDGross price for quantities from 250 pcs - 3.58 USD
Net price for quantities from 500 pcs - 3.45 USDGross price for quantities from 500 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.