+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

230.203-X

Calliper; L: 200mm; with digital readouts


Manufacturer: SCALA

Manufacturer part number:
230.203-X
TME Symbol:
SC230203

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.2m
Material
stainless steel
Measurement accuracy
0,01mm, ±0,0005"
Version
with digital readouts
Gross weight252.62 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.203-X
1 in TME stock
Net price for quantities from 1 pcs - 89.91 USDGross price for quantities from 1 pcs - 89.91 USD
Net price for quantities from 4 pcs - 83.49 USDGross price for quantities from 4 pcs - 83.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.