+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

230.215-X

Calliper; L: 70mm; with digital readouts


Manufacturer: SCALA

Manufacturer part number:
230.215-X
TME Symbol:
SC230215

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
70mm
Material
stainless steel
Measurement accuracy
0,01mm, ±0,0005"
Version
with digital readouts
Gross weight175.7 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.215-X
3 in TME stock
Net price for quantities from 1 pcs - 66.00 USDGross price for quantities from 1 pcs - 66.00 USD
Net price for quantities from 4 pcs - 61.30 USDGross price for quantities from 4 pcs - 61.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.