+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

230.230-X

Calliper; L: 150mm; for left hand use,with digital readouts


Manufacturer: SCALA

Manufacturer part number:
230.230-X
TME Symbol:
SC230230

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.15m
Material
chromium plated steel
Measurement accuracy
0,01mm, ±0,0005"
Version
for left hand use, with digital readouts
Gross weight208.38 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.230-X
1 in TME stock
Net price for quantities from 1 pcs - 145.02 USDGross price for quantities from 1 pcs - 145.02 USD
Net price for quantities from 4 pcs - 134.66 USDGross price for quantities from 4 pcs - 134.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.