+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251.301-X

Calliper; L: 150mm; with analog readouts,with fixing-screw


Manufacturer: SCALA

Manufacturer part number:
251.301-X
TME Symbol:
SC251301

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.15m
Material
chromium plated steel
Version
with analog readouts, with fixing-screw
Gross weight199.9 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
251.301-X
1 in TME stock
Net price for quantities from 1 pcs - 30.02 USDGross price for quantities from 1 pcs - 30.02 USD
Net price for quantities from 4 pcs - 27.88 USDGross price for quantities from 4 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.