+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7F407MLR

Supercapacitor; THT; 400F; 2.7VDC; Ø35x69mm; H: 69mm; Ø: 35mm

Manufacturer: Viking

Manufacturer part number:
SC2V7F407MLR
TME Symbol:
SC2V7F407MLR

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
400F
Operating voltage
2.7V DC
Body dimensions
Ø35x69mm
Height
69mm
Diameter
35mm
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7F407MLR
0 in TME stock
Net price for quantities from 1000 pcs - 13.71 USDGross price for quantities from 1000 pcs - 13.71 USD
No. of pieces (Multiplicity: 1 000)