+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L105MLR-1

Supercapacitor; THT; 1F; 2.7VDC; Ø8x13mm; H: 13mm; Ø: 8mm; LR

Manufacturer: Viking

Manufacturer part number:
SC2V7L105MLR-1
TME Symbol:
SC2V7L105MLR-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.7V DC
Body dimensions
Ø8x13mm
Height
13mm
Diameter
8mm
Manufacturer series
LR
Gross weight1.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC2V7L105MLR-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.