+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L505MLR-1

Supercapacitor; THT; 5F; 2.7VDC; Ø10x20mm; H: 20mm; Ø: 10mm; LR

Manufacturer: Viking

Manufacturer part number:
SC2V7L505MLR-1
TME Symbol:
SC2V7L505MLR-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
2.7V DC
Body dimensions
Ø10x20mm
Height
20mm
Diameter
10mm
Manufacturer series
LR
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC2V7L505MLR-1
0 in TME stock
Net price for quantities from 1600 pcs - 0.33 USDGross price for quantities from 1600 pcs - 0.33 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 1 600.
Multiplicity: 800.