+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7S127M

Supercapacitor; THT; 120F; 2.7VDC; Ø22x46mm; H: 46mm; Ø: 22mm

Manufacturer: Viking

Manufacturer part number:
SC2V7S127M
TME Symbol:
SC2V7S127M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
120F
Operating voltage
2.7V DC
Body dimensions
Ø22x46mm
Height
46mm
Diameter
22mm
Gross weight21.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7S127M
0 in TME stock
Net price for quantities from 1000 pcs - 5.07 USDGross price for quantities from 1000 pcs - 5.07 USD
No. of pieces (Multiplicity: 1 000)