+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC3V0L605MV

Supercapacitor; THT; 6F; 3VDC; Ø10x20mm; Pitch: 5mm; H: 20mm; Ø: 10mm

Manufacturer: Viking

Manufacturer part number:
SC3V0L605MV
TME Symbol:
SC3V0L605MV

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
6F
Operating voltage
3V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Height
20mm
Diameter
10mm
Manufacturer series
V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC3V0L605MV
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.