+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC3V6C105Z

Supercapacitor; THT; 1F; 3.6VDC

Manufacturer: Viking

Manufacturer part number:
SC3V6C105Z
TME Symbol:
SC3V6C105Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3.6V DC
Gross weight3.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V6C105Z
0 in TME stock
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
No. of pieces (Multiplicity: 500)