+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC3V6H105ZH

Supercapacitor; THT; 1F; 3.6VDC; Ø19.2x4.8mm; Pitch: 19.5mm


Manufacturer: Viking

Manufacturer part number:
SC3V6H105ZH
TME Symbol:
SC3V6H105ZH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3.6V DC
Body dimensions
Ø19.2x4.8mm
Terminal pitch
19.5mm
Height
4.8mm
Diameter
19.2mm
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V6H105ZH
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.