+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC3V8M127ZH

Supercapacitor; THT; 120F; 2.5÷3.8VDC; H

Manufacturer: Viking

Manufacturer part number:
SC3V8M127ZH
TME Symbol:
SC3V8M127ZH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
120F
Operating voltage
2.5...3.8V DC
Manufacturer series
H
Gross weight3.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC3V8M127ZH
0 in TME stock
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.