+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC3V8M406Z

Supercapacitor; THT; 40F; 2.5÷3.8VDC; Ø8x20mm; H: 20mm; Ø: 8mm

Manufacturer: Viking

Manufacturer part number:
SC3V8M406Z
TME Symbol:
SC3V8M406Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
40F
Operating voltage
2.5...3.8V DC
Body dimensions
Ø8x20mm
Height
20mm
Diameter
8mm
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V8M406Z
0 in TME stock
Net price for quantities from 540 pcs - 1.11 USDGross price for quantities from 540 pcs - 1.11 USD
No. of pieces (Multiplicity: 60)