+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405.109-X

Try square; L: 500mm; adjustable


Manufacturer: SCALA

Manufacturer part number:
405.109-X
TME Symbol:
SC405109

Specification

Manufacturer
SCALA
Type of tool
try square
Length
0.5m
Material
steel
Version
adjustable
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
405.109-X
0 in TME stock
Net price for quantities from 1 pcs - 110.13 USDGross price for quantities from 1 pcs - 110.13 USD
Net price for quantities from 4 pcs - 102.27 USDGross price for quantities from 4 pcs - 102.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.