+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

470.103C

Feeler gauge; Range: 0,05÷1mm; L: 100mm; Width: 13mm; metric; 20pcs.


Manufacturer: SCALA

Manufacturer part number:
470.103C
TME Symbol:
SC470103C

Specification

Manufacturer
SCALA
Type of tool
feeler gauge
Measuring range
0,05...1mm
Length
0.1m
Width
13mm
Version
metric
Number of PCBs
20pcs.
Gross weight94.12 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
470.103C
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 4 pcs - 6.01 USDGross price for quantities from 4 pcs - 6.01 USD