+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U142G

Transformer: current; Iin: 800A; Iout: 1A; on cable; Øint: 42mm


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
U142G

Alternative designations: U142G

TME Symbol:
SC50-E-800/1

Specification

Manufacturer
GOSSEN METRAWATT
Type of Transformer
current
Manufacturer series
SC50-E
Input current
800A
Output current
1A
Mounting
on cable
Accuracy class
0.5 @max 0.5VA
Internal diameter
42mm
Power
0.5VA
Frequency
50...60Hz
Cable length
5m
Dimensions (a x b x c)
66x97x66.2mm
Test accessories features
split core
Gross weight400 g

WATCH VIDEO

See other products in this category: Current Transformers GOSSEN METRAWATT,
See other products from this series.:
*
U142G
0 in TME stock
Net price for quantities from 1 pcs - 120.53 USDGross price for quantities from 1 pcs - 120.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.