+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

533.503-X

Micrometer; Range: 50÷75mm

Manufacturer: SCALA

Manufacturer part number:
533.503-X
TME Symbol:
SC533503

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
50...75mm
Measurement accuracy
0,01mm
Measurement tool features
  • additional knob for measuring with miniature overload clutch which protects against e.g. crushing of measured object
  • designed for measuring thickness, diameter, etc. with high accuracy
  • thimble with lever lock
Gross weight531.1 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
533.503-X
2 in TME stock
Net price for quantities from 1 pcs - 56.12 USDGross price for quantities from 1 pcs - 56.12 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts