+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

535.512

Micrometer; Range: 100÷200mm

Manufacturer: SCALA

Manufacturer part number:
535.512
TME Symbol:
SC535512

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
100...200mm
Measurement accuracy
0,01mm
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
535.512
0 in TME stock
Net price for quantities from 1 pcs - 486.70 USDGross price for quantities from 1 pcs - 486.70 USD
Net price for quantities from 4 pcs - 451.93 USDGross price for quantities from 4 pcs - 451.93 USD
No. of pieces (Multiplicity: 1)