+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

542.502

Micrometer; Range: 25÷50mm

Manufacturer: SCALA

Manufacturer part number:
542.502
TME Symbol:
SC542502

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
25...50mm
Measurement accuracy
0,01mm
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
542.502
0 in TME stock
Net price for quantities from 1 pcs - 132.37 USDGross price for quantities from 1 pcs - 132.37 USD
Net price for quantities from 4 pcs - 122.92 USDGross price for quantities from 4 pcs - 122.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.