+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C104Z

Supercapacitor; THT; 100mF; 5.5VDC; Ø13.2x7mm; H: 7mm; Ø: 13.2mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C104Z
TME Symbol:
SC5V5C104Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø13.2x7mm
Height
7mm
Diameter
13.2mm
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C104Z
0 in TME stock
Net price for quantities from 1008 pcs - 0.74 USDGross price for quantities from 1008 pcs - 0.74 USD
No. of pieces (Multiplicity: 168)