+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C104ZH

Supercapacitor; THT; 100mF; 5.5VDC; Ø13.2x7mm; Pitch: 5mm; H: 7mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C104ZH
TME Symbol:
SC5V5C104ZH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø13.2x7mm
Terminal pitch
5mm
Height
7mm
Diameter
13.2mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C104ZH
0 in TME stock
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)