+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C105Z

Supercapacitor; THT; 1F; 5.5VDC; Ø21x7.5mm; H: 7.5mm; Ø: 21mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C105Z
TME Symbol:
SC5V5C105Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Body dimensions
Ø21x7.5mm
Height
7.5mm
Diameter
21mm
Gross weight8.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C105Z
780 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 70 pcs - 0.86 USDGross price for quantities from 70 pcs - 0.86 USD
Net price for quantities from 140 pcs - 0.79 USDGross price for quantities from 140 pcs - 0.79 USD
Net price for quantities from 280 pcs - 0.77 USDGross price for quantities from 280 pcs - 0.77 USD
Net price for quantities from 490 pcs - 0.76 USDGross price for quantities from 490 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcs