+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C155Z

Supercapacitor; THT; 1.5F; 5.5VDC; Ø21x7.5mm; H: 7.5mm; Ø: 21mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C155Z
TME Symbol:
SC5V5C155Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Body dimensions
Ø21x7.5mm
Height
7.5mm
Diameter
21mm
Gross weight8.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C155Z
236 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 70 pcs - 1.25 USDGross price for quantities from 70 pcs - 1.25 USD
Net price for quantities from 140 pcs - 0.99 USDGross price for quantities from 140 pcs - 0.99 USD
Net price for quantities from 280 pcs - 0.89 USDGross price for quantities from 280 pcs - 0.89 USD
Net price for quantities from 420 pcs - 0.85 USDGross price for quantities from 420 pcs - 0.85 USD
Net price for quantities from 980 pcs - 0.84 USDGross price for quantities from 980 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcs