+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C334Z

Supercapacitor; THT; 330mF; 5.5VDC; Ø13.2x7mm; H: 7mm; Ø: 13.2mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C334Z
TME Symbol:
SC5V5C334Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.33F
Operating voltage
5.5V DC
Body dimensions
Ø13.2x7mm
Height
7mm
Diameter
13.2mm
Gross weight3.223 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C334Z
546 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 117 pcs - 0.67 USDGross price for quantities from 117 pcs - 0.67 USD
Net price for quantities from 234 pcs - 0.64 USDGross price for quantities from 234 pcs - 0.64 USD
Net price for quantities from 468 pcs - 0.63 USDGross price for quantities from 468 pcs - 0.63 USD
Net price for quantities from 936 pcs - 0.61 USDGross price for quantities from 936 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 117 pcs