+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5C684Z

Supercapacitor; THT; 680mF; 5.5VDC; Ø21x7.5mm; Pitch: 5.5mm; Ø: 21mm

Manufacturer: Viking

Manufacturer part number:
SC5V5C684Z
TME Symbol:
SC5V5C684Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.68F
Operating voltage
5.5V DC
Body dimensions
Ø21x7.5mm
Terminal pitch
5.5mm
Height
7.5mm
Diameter
21mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5C684Z
0 in TME stock
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 500)