+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5H104ZH

Supercapacitor; THT; 100mF; 5.5VDC; Ø12x4.8mm; Pitch: 10mm; H: 4.8mm


Manufacturer: Viking

Manufacturer part number:
SC5V5H104ZH
TME Symbol:
SC5V5H104ZH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Terminal pitch
10mm
Height
4.8mm
Diameter
12mm
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5H104ZH
0 in TME stock
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.