+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5H105Z

Supercapacitor; THT; 1F; 5.5VDC; Ø19.2x4.8mm; Leads: H type

Manufacturer: Viking

Manufacturer part number:
SC5V5H105Z
TME Symbol:
SC5V5H105Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Body dimensions
Ø19.2x4.8mm
Leads
H type
Height
4.8mm
Diameter
19.2mm
Gross weight3.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5H105Z
489 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 70 pcs - 0.78 USDGross price for quantities from 70 pcs - 0.78 USD
Net price for quantities from 140 pcs - 0.73 USDGross price for quantities from 140 pcs - 0.73 USD
Net price for quantities from 280 pcs - 0.69 USDGross price for quantities from 280 pcs - 0.69 USD
Net price for quantities from 560 pcs - 0.66 USDGross price for quantities from 560 pcs - 0.66 USD
Net price for quantities from 1120 pcs - 0.64 USDGross price for quantities from 1120 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs