+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z105M-1

Supercapacitor; THT; 1F; 5.5VDC; ±20%; 17x21x8.5mm


Manufacturer: Viking

Manufacturer part number:
SC5V5Z105M-1
TME Symbol:
SC5V5Z105M-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
17x21x8.5mm
Gross weight3.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z105M-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.