+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z106MH

Supercapacitor; THT; 10F; 5.5VDC; 32x27x16mm


Manufacturer: Viking

Manufacturer part number:
SC5V5Z106MH
TME Symbol:
SC5V5Z106MH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
5.5V DC
Body dimensions
32x27x16mm
Gross weight11.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z106MH
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs