+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z155MH-1

Supercapacitor; THT; 1.5F; 5.5VDC; 18x24x9.6mm


Manufacturer: Viking

Manufacturer part number:
SC5V5Z155MH-1
TME Symbol:
SC5V5Z155MH-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Body dimensions
18x24x9.6mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z155MH-1
0 in TME stock
Net price for quantities from 546 pcs - 0.77 USDGross price for quantities from 546 pcs - 0.77 USD
No. of pieces (Multiplicity: 78)
Minimum order quantity: 546.
Multiplicity: 78.