+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z156M

Supercapacitor; THT; 15F; 5.5VDC; 32x32x16mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z156M
TME Symbol:
SC5V5Z156M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
15F
Operating voltage
5.5V DC
Body dimensions
32x32x16mm
Gross weight14.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z156M
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs