+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z205MH

Supercapacitor; THT; 2F; 5.5VDC; 17x25x8.5mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z205MH
TME Symbol:
SC5V5Z205MH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2F
Operating voltage
5.5V DC
Body dimensions
17x25x8.5mm
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z205MH
0 in TME stock
Net price for quantities from 800 pcs - 0.82 USDGross price for quantities from 800 pcs - 0.82 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 800.
Multiplicity: 400.