+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z255M

Supercapacitor; THT; 2.5F; 5.5VDC; 17x25x8.5mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z255M
TME Symbol:
SC5V5Z255M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
5.5V DC
Body dimensions
17x25x8.5mm
Gross weight3.305 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z255M
431 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 48 pcsBag = 100 pcsBag = 400 pcs