+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z256MH

Supercapacitor; THT; 25F; 5.5VDC; 36x43x18mm; H

Manufacturer: Viking

Manufacturer part number:
SC5V5Z256MH
TME Symbol:
SC5V5Z256MH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
25F
Operating voltage
5.5V DC
Body dimensions
36x43x18mm
Manufacturer series
H
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC5V5Z256MH
0 in TME stock
Net price for quantities from 1000 pcs - 4.78 USDGross price for quantities from 1000 pcs - 4.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.