+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z355M

Supercapacitor; THT; 3.5F; 5.5VDC; 21x21x10mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z355M
TME Symbol:
SC5V5Z355M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3.5F
Operating voltage
5.5V DC
Body dimensions
21x21x10mm
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z355M
0 in TME stock
Net price for quantities from 800 pcs - 0.98 USDGross price for quantities from 800 pcs - 0.98 USD
No. of pieces (Multiplicity: 400)