+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z405MH

Supercapacitor; THT; 4F; 5.5VDC; 21x26x10mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z405MH
TME Symbol:
SC5V5Z405MH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
4F
Operating voltage
5.5V DC
Body dimensions
21x26x10mm
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z405MH
0 in TME stock
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.