+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5V5Z505M

Supercapacitor; THT; 5F; 5.5VDC; 21x26x10mm


Manufacturer: Viking

Manufacturer part number:
SC5V5Z505M
TME Symbol:
SC5V5Z505M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
5.5V DC
Body dimensions
21x26x10mm
Gross weight5.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z505M
123 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsBag = 300 pcs