+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC6V0Z504MV

Supercapacitor; THT; 500mF; 6VDC; 13.5x13.8x6.5mm

Manufacturer: Viking

Manufacturer part number:
SC6V0Z504MV
TME Symbol:
SC6V0Z504MV

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
500mF
Operating voltage
6V DC
Body dimensions
13.5x13.8x6.5mm
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC6V0Z504MV
0 in TME stock
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.