+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC6V0Z505MV

Supercapacitor; THT; 5F; 6VDC; 21x26x10mm


Manufacturer: Viking

Manufacturer part number:
SC6V0Z505MV
TME Symbol:
SC6V0Z505MV

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
6V DC
Body dimensions
21x26x10mm
Gross weight5.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC6V0Z505MV
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 30 pcs - 1.49 USDGross price for quantities from 30 pcs - 1.49 USD
Net price for quantities from 60 pcs - 1.31 USDGross price for quantities from 60 pcs - 1.31 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
Net price for quantities from 300 pcs - 1.17 USDGross price for quantities from 300 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsBag = 200 pcsBag = 300 pcs