+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCA830-D07-PCB

Sensor: inclinometer; -90°÷90°; -40÷125°C; 3÷3.6VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCA830-D07-PCB
TME Symbol:
SCA830-D07-PCB

Specification

Manufacturer
Murata Power Solutions
Type of sensor
inclinometer
Measuring range
-90°...90°
Operating temperature
-40...125°C
Interface
SPI
Sensors features
  • 1-axis accelerometer
  • 1-axis tilt sensor
Supply voltage
  • 3...3.6V DC
Dimensions
Output configuration
Gross weight8 g
See other products in this category: Tilt Sensors Murata Power Solutions,
*
SCA830-D07-PCB
0 in TME stock
Net price for quantities from 1 pcs - 93.40 USDGross price for quantities from 1 pcs - 93.40 USD
Net price for quantities from 10 pcs - 77.54 USDGross price for quantities from 10 pcs - 77.54 USD
Net price for quantities from 100 pcs - 70.49 USDGross price for quantities from 100 pcs - 70.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.