+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653.9003

Enclosure: junction box; X: 192mm; Y: 168mm; Z: 80mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
653.9003
TME Symbol:
SCAME-653.9003

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
192mm
Dimension Y
168mm
Dimension Z
80mm
Mounting
wall mount
IP rating
IP66
Manufacturer series
ALUBOX-EX
Operating temperature
-20...80°C
Conform to the norm
DIN EN 60079-15 DIN EN 60079-0 EN 60670-22 IEC 60079-31
Application
explosive zone
Material
aluminium
Gross weight864 g
Certificates
EAN code8001636233130
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
653.9003
0 in TME stock
Net price for quantities from 1 pcs - 60.54 USDGross price for quantities from 1 pcs - 60.54 USD
Net price for quantities from 3 pcs - 58.52 USDGross price for quantities from 3 pcs - 58.52 USD
Net price for quantities from 10 pcs - 56.50 USDGross price for quantities from 10 pcs - 56.50 USD
Net price for quantities from 20 pcs - 54.49 USDGross price for quantities from 20 pcs - 54.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.