+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680.003

Enclosure: junction box; X: 89mm; Y: 89mm; Z: 46mm; wall mount; IP55


Manufacturer: SCAME

Manufacturer part number:
680.003
TME Symbol:
SCAME-680.003

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
89mm
Dimension Y
89mm
Dimension Z
46mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
7 x gland
Gross weight67.732 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
680.003
5 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 4 pcs - 1.93 USDGross price for quantities from 4 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 4 pcs