+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.007

Enclosure: junction box; X: 148mm; Y: 198mm; Z: 79mm; wall mount


Manufacturer: SCAME

Manufacturer part number:
685.007
TME Symbol:
SCAME-685.007

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
148mm
Dimension Y
198mm
Dimension Z
79mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
10 x gland
Gross weight383.6 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.007
19 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 5 pcs - 9.90 USDGross price for quantities from 5 pcs - 9.90 USD
Net price for quantities from 10 pcs - 9.56 USDGross price for quantities from 10 pcs - 9.56 USD
Net price for quantities from 24 pcs - 9.22 USDGross price for quantities from 24 pcs - 9.22 USD
Net price for quantities from 72 pcs - 8.88 USDGross price for quantities from 72 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.