+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

689.004

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 50mm; IP55; grey


Manufacturer: SCAME

Manufacturer part number:
689.004
TME Symbol:
SCAME-689.004

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Mechanical impact resistance
IK08
Enclosure description
7 x gland
Gross weight156 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
689.004
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 48 pcs - 3.31 USDGross price for quantities from 48 pcs - 3.31 USD
Net price for quantities from 96 pcs - 3.19 USDGross price for quantities from 96 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.